CBLS140A

Essentra
144-CBLS140A
CBLS140A

Mfr.:

Description:
Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
16 mm
Nylon
Brand: Essentra
Color: Natural
Mounting Hole Size: 4.75 mm
Product Type: Standoffs, Spacers & Supports
Series: CBLS
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,439 € 4,39 €
0,384 € 38,40 €
0,363 € 181,50 €
0,333 € 333,00 €
0,317 € 634,00 €
0,304 € 3.040,00 €
0,298 € 7.450,00 €
50.000 Quote