22DPC13037

Essentra
144-22DPC13037
22DPC13037

Mfr.:

Description:
Cable Mounting & Accessories U Clip, Adhesive, .125 Hold Dia
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
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,311 € 31,10 €
0,292 € 58,40 €
0,279 € 139,50 €
0,265 € 265,00 €
0,249 € 498,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
U-Clamp
Adhesive
Polyvinyl Chloride (PVC)
Natural
3.2 mm
9.5 mm
19.3 mm
Brand: Essentra
Height: 5.5 mm
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 561-PC1337
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA