14HTSP037

Essentra
144-14HTSP037
14HTSP037

Mfr.:

Description:
Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, .826 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#4-40
0.826 in
Nylon
Female / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: 14HTSP
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.000
Expected 8/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,359 € 3,59 €
0,311 € 31,10 €
0,295 € 147,50 €
0,28 € 280,00 €
0,255 € 510,00 €
0,246 € 2.460,00 €
0,238 € 5.950,00 €
0,235 € 11.750,00 €