13SPRT070

Essentra
144-13SPRT070
13SPRT070

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #6 Screw, .688 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.688 in
Nylon
0.312 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.198 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,131 € 1,31 €
0,112 € 11,20 €
0,103 € 51,50 €
0,09 € 90,00 €
0,087 € 174,00 €
0,085 € 850,00 €
0,083 € 2.075,00 €
0,08 € 4.000,00 €