13RS034003

Essentra
144-13RS034003
13RS034003

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .280 ID, .340 OD, .500 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4, M6
0.5 in
Nylon
0.34 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.28 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,093 € 0,93 €
0,079 € 7,90 €
0,072 € 36,00 €
0,066 € 66,00 €
0,063 € 126,00 €
0,059 € 590,00 €
0,058 € 1.450,00 €
0,056 € 2.800,00 €