1293369

Essentra
144-1293369
1293369

Mfr.:

Description:
Cable Ties Cable Tie,Lock,PP,Black,5.91 in Lg,18 Lbs

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,058 € 5,80 €
0,054 € 10,80 €
0,051 € 25,50 €
0,05 € 50,00 €
0,046 € 92,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Black
Polypropylene (PP)
5.91 in
0.142 in
8 kg
Brand: Essentra
Maximum Bundle Diameter: 1.42 in
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
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
3926909790
CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

FEATURED PRODUCTS
ESSENTRA