090632100TB

Essentra
144-090632100TB
090632100TB

Mfr.:

Description:
Screws & Fasteners Knurled Thumb Screw, #6-32 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
6-32
25.4 mm
Nylon
Round
Brand: Essentra
Color: Black
Outside Diameter: 9.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,212 € 2,12 €
0,18 € 4,50 €
0,169 € 16,90 €
0,155 € 38,75 €
0,145 € 72,50 €
0,138 € 138,00 €
0,126 € 315,00 €
0,12 € 600,00 €