014C

Essentra
144-014C
014C

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Red
Push-Fit
Brand: Essentra
Inside Diameter: 11 mm to 12.7 mm
Mounting Method: Push-Fit
Screw/Thread Size: M12, UNF 5/8
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,074 € 0,74 €
0,07 € 1,75 €
0,066 € 3,30 €
0,063 € 6,30 €
0,058 € 14,50 €
0,056 € 28,00 €
0,053 € 53,00 €
0,049 € 245,00 €