012520CD062B

Essentra
144-012520CD062B
012520CD062B

Mfr.:

Description:
Screws & Fasteners 1/4-20X5/8 COMBO/DR BND BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
15.9 mm
Nylon
Binder Combo
Brand: Essentra
Color: Black
Outside Diameter: 4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,118 € 1,18 €
0,10 € 2,50 €
0,093 € 9,30 €
0,085 € 21,25 €
0,078 € 39,00 €
0,075 € 75,00 €
0,074 € 185,00 €
0,066 € 330,00 €