010832P037PC

Essentra
144-010832P037PC
010832P037PC

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #8-32 Thread, 3/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
8-32
10 mm
Polycarbonate (PC)
Slotted Pan
Brand: Essentra
Color: Natural
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,513 € 5,13 €
0,469 € 11,73 €
0,392 € 39,20 €
0,375 € 93,75 €
0,333 € 166,50 €
0,31 € 310,00 €
0,304 € 608,00 €
0,295 € 1.475,00 €