010440WF014

Essentra
144-010440WF014
010440WF014

Mfr.:

Description:
Screws & Fasteners Fillister Phillips Screw, #4-40 Thread, 9/64 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
4-40
3.6 mm
Nylon
Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 4.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,112 € 1,12 €
0,101 € 2,53 €
0,087 € 8,70 €
0,08 € 20,00 €
0,075 € 37,50 €
0,061 € 61,00 €
0,058 € 116,00 €
0,057 € 285,00 €