010440P025PC

Essentra
144-010440P025PC
010440P025PC

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
4-40
6.4 mm
Polycarbonate (PC)
Pan
Brand: Essentra
Color: Clear
Outside Diameter: 5.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,464 € 4,64 €
0,397 € 9,93 €
0,373 € 37,30 €
0,346 € 86,50 €
0,31 € 155,00 €
0,295 € 295,00 €
0,285 € 570,00 €
0,276 € 1.380,00 €