0101032FHWS075

Essentra
144-0101032FHWS075
0101032FHWS075

Mfr.:

Description:
Screws & Fasteners Wing Screw, Flat Head, #10-32 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Wing Screw
10-32
19.1 mm
Nylon
Flat
Brand: Essentra
Color: Natural
Outside Diameter: 23.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,321 € 3,21 €
0,273 € 6,83 €
0,257 € 25,70 €
0,237 € 59,25 €
0,211 € 105,50 €
0,20 € 200,00 €
0,194 € 485,00 €
0,187 € 935,00 €