010080R025

Essentra
144-010080R025
010080R025

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #0-80 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
0-80
6.4 mm
Nylon
Round
Brand: Essentra
Color: Natural
Outside Diameter: 0.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,147 € 1,47 €
0,133 € 3,33 €
0,116 € 11,60 €
0,106 € 26,50 €
0,10 € 50,00 €
0,084 € 84,00 €
0,081 € 162,00 €
0,078 € 390,00 €