TSX-3225 38.4000MF10Z-AS3

Epson Timing
732-TX325-38.4F10ZA3
TSX-3225 38.4000MF10Z-AS3

Mfr.:

Description:
Crystals 38.4MHz 10ppm 8.5pF -20C +75C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.936

Stock:
9.936 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,614 € 6,14 €
0,556 € 13,90 €
0,533 € 53,30 €
Full Reel (Order in multiples of 250)
0,504 € 126,00 €
0,471 € 235,50 €
0,448 € 448,00 €
0,433 € 1.082,50 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Epson Timing TSX-3225 38.4000MF10Z-AS0
Epson Timing
Crystals 38.4MHz 10ppm 9pF -20C +75C

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
38.4 MHz
8.5 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 75 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.6 mm
TSX-3225
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Type: Crystal
Part # Aliases: TSX-3225 38.4000MF10Z-AS0
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

TSX-3225 Series Miniature MHz Range Crystal Units

Epson TSX-3225 Series Miniature MHz Range Crystal Units are SMD that offer a frequency range of 16MHz to 48MHz and a miniature, low profile size of 3.2 x 2.5 x 0.6t (mm). The TSX-3225 Series offers a Fundamental overtone order and is ideal for mobile phones, Bluetooth, W-LAN ISM band radio, and as a clock for MPU.