SG-8018CE 20.6000M-TJHSA0

Epson Timing
732-SGCE206000TJHSA0
SG-8018CE 20.6000M-TJHSA0

Mfr.:

Description:
Standard Clock Oscillators SG-8018CE 20.6000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
Standard Oscillators
SG-8018CE PR
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
USHTS:
8542310030
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
SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,816 € 8,16 €
0,776 € 19,40 €
0,704 € 70,40 €
0,636 € 159,00 €
0,615 € 307,50 €
Full Reel (Order in multiples of 1000)
0,507 € 507,00 €
0,501 € 2.505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products