SG-210STF 40.0000MW

Epson Timing
732-SG-210STF40W
SG-210STF 40.0000MW

Mfr.:

Description:
Standard Clock Oscillators SG-210STF 40.0000MW: SMD XTAL OSC MHZ 1.6-3.6V100PPM-40-105C BULK -CUT TAPE
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,92 € 19,20 €
1,82 € 45,50 €
1,66 € 166,00 €
1,58 € 395,00 €
1,57 € 785,00 €
1,53 € 1.530,00 €
1,48 € 3.700,00 €
1,45 € 7.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
Standard Oscillators
2.5 mm x 2 mm
40 MHz
100 PPM
15 pF
3.63 V
1.6 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210STF
Bulk
Brand: Epson Timing
Current Rating: 3 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 366,300 mg
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
8541600000
USHTS:
8541600060
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
SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.