FC1610AN 32.7680KA-R3

Epson Timing
732-1610AN327680KAR3
FC1610AN 32.7680KA-R3

Mfr.:

Description:
Crystals KHZ XTAL +/-20PPM,-40 85C 15.0PF 250TR
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
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,47 € 14,70 €
1,39 € 34,75 €
1,27 € 127,00 €
Full Reel (Order in multiples of 250)
1,18 € 295,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €
1,08 € 2.700,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FC1610AN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Part # Aliases: X1A000121000712
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
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC1610AN 32.768kHz Crystal Units

Epson Timing FC1610AN 32.768kHz Crystal Units offer a nominal 32.768kHz frequency range and are mainly designed for small communication devices. These devices come with 9pF/12.5pF load capacitance and ±20 x 10-6 frequency tolerance. The FC1610AN crystals support -40°C to 85°C operating temperature range and -55°C to 125°C storage temperature range. These crystals are available in 1.65mm x1.05mm x 0.5mm dimensions. Typical applications include car multimedia, body electronics, remote keyless entry, engine control unit, and airbag.