FA-128 20.00M-A0AAYYG80RE0

Epson Timing
732-FA12820A0AAYYG80
FA-128 20.00M-A0AAYYG80RE0

Mfr.:

Description:
Crystals FA-128 20.00M-A0AAYYG80RE0: XTAL MHZ 10PF +/-10PPM +/-30PPM-40 85C ESR=80 OHM DL=100uW 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,356 € 3,56 €
0,33 € 8,25 €
0,308 € 30,80 €
0,292 € 73,00 €
0,279 € 139,50 €
Full Reel (Order in multiples of 1000)
0,227 € 227,00 €
0,214 € 428,00 €
0,208 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
20 MHz
10 pF
10 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
2 mm
1.6 mm
0.5 mm
FA-128
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.