FTL31-AA4U2AAW5J

Endress+Hauser
67-FTL31-AA4U2AAW5J
FTL31-AA4U2AAW5J

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G3/4, 316L, install > accessory weld-in adapter

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,00 € 188,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - Male G
PNP
10 VDC
30 VDC
Stainless Steel
IP65
FTL31
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Part # Aliases: FTL31-14X8/0
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER