RV2-4V101MU-R

Elna
555-RV2-4V101MU-R
RV2-4V101MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 4V 5x5.3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
4 VDC
5 mm (0.197 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
63 mA
7 Ohms
- 40 C
+ 85 C
RV2
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.900

Stock:
8.900 Can Dispatch Immediately
Quantities greater than 8900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,409 € 4,09 €
0,279 € 27,90 €
0,237 € 118,50 €
Full Reel (Order in multiples of 1000)
0,20 € 200,00 €
0,191 € 382,00 €
0,178 € 890,00 €
0,173 € 1.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.