XVM-315R9255-R

Eaton Electronics
504-XVM-315R9255-R
XVM-315R9255-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors Supercapacitors / Ultracapacitors 2.56F 315.9V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.56 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
530 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
60 mm
XVM
Brand: Eaton Electronics
Leakage Current: 23 mA
Product Type: Supercapacitors / Ultracapacitors
Subcategory: Capacitors
Type: Module
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
8532290000
USHTS:
8532290040
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
16V XVM Supercapacitor Modules

Eaton Electronics 16V XVM Supercapacitor Modules achieve higher voltage, power, or discharge time through series or parallel connection of multiple modules. These supercapacitors are unique, ultra-high capacitance devices that utilize electrochemical double-layer capacitor construction combined with high-performance materials. This allows for capacitor solutions tailored to a specific application. These 16V XVM modules are a compact size for easy mounting as a replacement for, or in conjunction with, a 12V battery. Eaton 16V XVM Supercapacitor Modules are a highly reliable green solution for pulse or backup power applications.

Supercapacitor Modules

Eaton Electronics Supercapacitor Modules are constructed by combining multiple supercapacitor cells to boost the overall energy and power output. These modules consist of interconnected cells, frequently in series and parallel configurations. By combining multiple cells, the modules provide higher voltages and expand energy storage capacities. Eaton Supercapacitor Modules feature the appropriate circuitry for monitoring and balancing cells. The lineup includes the following series: XLM, XLR, XLR-LV, XTM-18, XVM, and XLHV. Applications include transportation and automotive, renewable energy systems, industrial equipment and machinery, uninterruptable power supplies (UPS), grid stabilization and peak shaving, and medical devices.

Availability

Stock:

Similar Products