TR2/6125FF5-R

Eaton Electronics
504-TR2/6125FF5-R
TR2/6125FF5-R

Mfr.:

Description:
Surface Mount Fuses SMD BRICK 5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
6125FF
Surface Mount Fuses
Fast Blow
5 A
125 VAC
72 VDC
50 A, 50 A, 300 A
2410 (6125 metric)
Reel
Cut Tape
MouseReel
17 mOhms
Brand: Eaton Electronics
Height: 2.72 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 2.72 mm
Part # Aliases: TR2-6125FF5-R
Unit Weight: 332,674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.355

Stock:
1.355 Can Dispatch Immediately
Quantities greater than 1355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,745 € 7,45 €
0,618 € 30,90 €
0,57 € 57,00 €
0,513 € 128,25 €
0,473 € 236,50 €
0,436 € 436,00 €
0,409 € 1.022,50 €
Full Reel (Order in multiples of 5000)
0,385 € 1.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Eaton Electronics TR1-2410FA5-R
Eaton Electronics
Cartridge Fuses 2410 SMD fast-acting fuse, 5A