POE7W2X12-R

Eaton Electronics
704-POE7W2X12-R
POE7W2X12-R

Mfr.:

Description:
Power Transformers - Board Mount 7W 100uH 1.0A 0.275ohms
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,01 € 8,01 €
6,48 € 64,80 €
6,23 € 155,75 €
6,03 € 301,50 €
5,16 € 516,00 €
Full Reel (Order in multiples of 200)
5,11 € 1.022,00 €
5,07 € 2.028,00 €
5,01 € 5.010,00 €
4,92 € 11.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
29.5 V to 60 V
2 x 12 V
7 VA
SMD/SMT
17.1 mm
16 mm
8.4 mm
Brand: Eaton Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
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
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.