FP1008R7-R180-R

Eaton Electronics
504-FP1008R7-R180-R
FP1008R7-R180-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac, 180nH, 60A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
180 nH
10 %
72 A
120 uOhms
60 A
- 40 C
+ 125 C
Standard
10.8 mm
8.2 mm
8.2 mm
Ferrite
FP1008x
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,16 € 21,60 €
1,99 € 49,75 €
1,48 € 148,00 €
1,44 € 360,00 €
Full Reel (Order in multiples of 400)
1,28 € 512,00 €
1,25 € 1.000,00 €
1,22 € 2.928,00 €
1,20 € 5.760,00 €