EAC10-63

Eaton Electronics
504-EAC10-63
EAC10-63

Mfr.:

Description:
Cartridge Fuses EAC10, 500V, 63A FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 2/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
6,73 € 33,65 €
6,22 € 62,20 €
5,15 € 257,50 €
4,64 € 464,00 €
4,37 € 1.092,50 €
3,97 € 1.786,50 €
3,80 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
EAC10
63 A
Medium / Normal Blow
500 VAC
Board Mount
Bolt Down
Bulk
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 10 mm
Length: 32.6 mm
Factory Pack Quantity: 450
Subcategory: Fuses
Type: High Breaking Capacity Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

EAC10 10mm x 32mm High Breaking-Capacity Fuses

Eaton Electronics EAC10 10mm x 32mm High Breaking-Capacity Fuses feature a 40A to 63A current rating. These Eaton Electronics fuses offer a voltage rating of up to 500VAC and high breaking capacity for high-energy applications. The EAC10 series is ideal for use in uninterruptible power supplies (UPS), 3-phase electric vehicle supply equipment (EVSE) and charging infrastructure, motor protection, VAC input protection in rectifiers, and VAC output in inverters.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.