C2202

Eaton Electronics
504-C2202
C2202

Mfr.:

Description:
Fuse Holder Accessories 5/16" Feed Thru, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,33 € 15,33 €
14,96 € 74,80 €
12,93 € 129,30 €
12,27 € 490,80 €
12,03 € 3.368,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
RoHS:  
C220x
Nuts
Feed Through
Bulk
Brand: Eaton Electronics
Current Rating: 200 A
Height: 79.4 mm
Length: 50.8 mm
Product Type: Fuse Accessories
Factory Pack Quantity: 40
Subcategory: Fuses
Voltage Rating: 1 kVAC/DC
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C220X Feed-Through Connectors

Eaton Electronics C220X Feed-Through Connectors are single-pole, feed-through style junction blocks (also known as terminal blocks) with a UL 94V-0 flammability rating. The C220X series is offered with 5/16" and 3/8" stud dimensions and features current ratings up to 250A. The blocks are constructed with black or red thermoplastic materials with bright tin-plated brass studs and SUS304 nuts. Eaton Electronics C220X Feed-Through Connectors have a +120°C temperature rating and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.