BK/GDA-V-400MA

Eaton Electronics
504-GDA-V-400MA
BK/GDA-V-400MA

Mfr.:

Description:
Cartridge Fuses 250V .4A Fast Acting
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
5,77 € 5,77 €
5,34 € 26,70 €
4,93 € 49,30 €
3,98 € 199,00 €
3,37 € 337,00 €
3,13 € 3.130,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
GDA
Ceramic Fuses
400 mA
Fast Blow
5 mm x 20 mm
250 VAC
1.5 kA
Board Mount
Axial
Bulk
2.2 Ohms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 5.54 mm
Indicator Style: Without Indicator
Length: 21.1 mm
Product Type: Fast Acting High Breaking Capacity Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: GDA-V-400MA BK-GDA-V-400MA
Unit Weight: 1,500 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.