BK/C515-2.5-R

Eaton Electronics
504-BK/C515-2.5-R
BK/C515-2.5-R

Mfr.:

Description:
Cartridge Fuses 250VAC 2.5A Time Delay Glass Tube

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
C515
Glass Fuses
2.5 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
100 A
Board Mount
Axial
Bulk
46 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 5.5 mm
Indicator Style: Without Indicator
Length: 15.2 mm
Product Type: Electronic Ferrule Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-C515-2-5-R
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,90 € 39,00 €
2,61 € 130,50 €
2,52 € 252,00 €
2,49 € 1.245,00 €
2,37 € 2.370,00 €
2,35 € 5.875,00 €
2,29 € 11.450,00 €