ACDL2V0910-220-R

Eaton Electronics
504-ACDL2V0910-220-R
ACDL2V0910-220-R

Mfr.:

Description:
Power Inductors - SMD IND ClassD Ferrite 22.0uH 2.5A SMT 4Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Class D Audio Inductor
Shielded
22 uH
20 %
50 mOhms
3.5 A
- 40 C
+ 125 C
18 MHz
10 mm
9 mm
10 mm
Ferrite
ACDL2V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Audio Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CNHTS:
8504500000
USHTS:
8504508000
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
ACDL1V/ACDL2V Automotive Class D Audio Inductors

Eaton Electronics ACDL1V/ACDL2V Automotive Class D Audio Inductors feature a low loss, low DCR, and high-frequency operation. These audio inductors also feature shielded construction, dual inductors in a single package, and Moisture Sensitivity Level (MSL) 1. The ACDL1V/ACDL2V inductors are RoHS-compliant, paraben-free, halogen-free, and AEC-Q200 qualified. Typical applications include automotive 12V/24V/48V bidirectional DC/DC converters, EV battery chargers, on-board-chargers, and xEV electrical systems (multiple phases).

In Stock: 1.042

Stock:
1.042 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,61 € 16,10 €
1,40 € 35,00 €
1,33 € 133,00 €
Full Reel (Order in multiples of 300)
1,23 € 369,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.