M22M-DRP-R-K01

Eaton Electrical
504-M22M-DRP-R-K01
M22M-DRP-R-K01

Mfr.:

Description:
Pushbutton Switches - Industrial MTN MUSHROOM PB RED 1NC, METAL-BZL

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Non-Illuminated
SPST-NC
ON - OFF
Red
Screw
IP67, IP69K
M22
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,20 € 81,20 €
73,99 € 739,90 €
71,01 € 1.775,25 €
68,59 € 3.429,50 €
65,48 € 6.548,00 €
250 Quote