VLM100W-48-S

ERP
773-VLM100W-48-S
VLM100W-48-S

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Bottom Leads with Studs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

ERP VLM100W-48
ERP
LED Power Supplies 96W 48V 2A CV IP20

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Voltage (CV)
100 mA to 2 A
48 VDC
96 W
120 VAC, 277 VAC
Without Dimming
1 Output
137 mm (5.394 in)
26.25 mm (1.033 in)
23.85 mm (0.939 in)
Industrial
FC
VLM100
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.