B88069X4640C102

EPCOS / TDK
871-B88069X4640C102
B88069X4640C102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A350X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556
Can Dispatch Immediately
On Order:
1.000
Expected 2/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,49 € 14,90 €
1,24 € 62,00 €
1,14 € 114,00 €
0,972 € 194,40 €
0,92 € 460,00 €
0,86 € 860,00 €
0,801 € 4.005,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
M51
10 kA
350 V
2 Electrode
Axial
Failsafe Not Protected
5 mm
5 mm
- 40 C
+ 90 C
Bulk
Brand: EPCOS / TDK
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99