B65513J0000R087

EPCOS / TDK
871-B65513J0000R087
B65513J0000R087

Mfr.:

Description:
Ferrite Cores & Accessories ER 14.5/6 N87 1500 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,972 € 9,72 €
0,831 € 20,78 €
0,734 € 36,70 €
0,645 € 64,50 €
0,537 € 134,25 €
0,521 € 479,32 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ER14.5
Ferrite Cores
Ungapped
ER Core
14.5 x 6
1.5 uH
- 20 %, + 30 %
N87
Bulk
Brand: EPCOS / TDK
Inside Diameter: 4.7 mm
Inside Height: 1.65 mm
Inside Length: 11.8 mm
Outside Height: 2.95 mm
Outside Length: 14.5 mm
Outside Width: 6.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 920
Subcategory: Ferrites
Part # Aliases: B65513JR87
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901190
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.