B57045K103K

EPCOS / TDK
871-B57045K103K
B57045K103K

Mfr.:

Description:
Board Mount Temperature Sensors 10000 Ohms 4300k 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.237

Stock:
6.237 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,02 € 5,10 €
0,998 € 9,98 €
0,963 € 24,08 €
0,937 € 46,85 €
0,92 € 92,00 €
0,86 € 430,00 €
0,837 € 837,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Temperature Sensors
RoHS:  
Bulk
Brand: EPCOS / TDK
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 10 kOhms
Series: B57045K
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: B57045K 103K B57045K0103K000
Unit Weight: 122,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533210010
JPHTS:
8533290003
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99