B41895B7188M000

TDK
871-B41895B7188M000
B41895B7188M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1800 uF
40 VDC
16 mm
25 mm
7.5 mm
Low ESR Electrolytic Capacitors
3000 Hour
20 %
2.86 A
29 mOhms
- 40 C
+ 125 C
Straight
Radial
B41895
AEC-Q200
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Part # Aliases: B41895B7188M
Unit Weight: 7,500 g
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

In Stock: 1.458

Stock:
1.458 Can Dispatch Immediately
Quantities greater than 1458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,32 € 13,20 €
1,04 € 52,00 €
0,955 € 95,50 €
0,767 € 383,50 €
1.500 Quote