EPC2304

EPC
65-EPC2304
EPC2304

Mfr.:

Description:
GaN FETs EPC eGaN FET, 200 V, 5 milliohm at 5 V, 3 mm x 5 mm FCQFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.917

Stock:
11.917 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 7,78 €
5,31 € 53,10 €
3,91 € 391,00 €
3,89 € 1.945,00 €
3,40 € 3.400,00 €
Full Reel (Order in multiples of 3000)
3,30 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
FCQFN-7
N-Channel
1 Channel
200 V
133 A
5 mOhms
6 V, - 4 V
2.5 V
21 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 31,500 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC2304 Enhancement-Mode GaN Power Transistor

Efficient Power Conversion (EPC) EPC2304 Enhancement-Mode Gallium Nitride (GaN) Power Transistor is designed to handle tasks where ultra-high switching frequency and low on-time are advantageous, as well as those where on-state losses dominate. This eGaN® FET offers exceptionally high electron mobility and low temperature coefficient, allowing low drain-source on resistance RDS(on) of 3.5mΩ typical and 5mΩ maximum. The EPC2304's lateral device structure and majority carrier diode provide exceptionally low total gate charge (QG) and zero reverse recovery (QRR) losses. This 200VDS power transistor from EPC comes in an ultra-small 3mm x 5mm QFN package for higher power density.