FLS250-1348

EOS Power
242-FLS250-1348
FLS250-1348

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,FLS250-1348

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,11 € 188,11 €
179,16 € 895,80 €
178,90 € 1.789,00 €
170,83 € 4.099,92 €
164,67 € 7.904,16 €
120 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
7.2 A
Open Frame
Industrial
114.3 mm (4.5 in)
63.5 mm (2.5 in)
38.1 mm (1.5 in)
FLS250
Brand: EOS Power
Dimensions: 4.5 in x 2.5 in x 1.5 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FLS250 Switching Power Supplies

EOS Power FLS250 Switching Power Supplies feature fanless power with a power rating up to 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and offer thermal shutdown, dual fusing, and optional remote ON/OFF. The FLS250 series is available with metal enclosures and accessories and mounting options with 4" x 2" or 3" x 5" footprints. EOS Power FLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.