ED-MONITOR-101CA

EDATEC
41-ED-MONITOR-101C
ED-MONITOR-101CA

Mfr.:

Description:
Display Modules MONITOR USB TOUCH HDMI TFT 10.1"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
39
Expected 6/19/2026
46
Expected 6/24/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,53 € 98,53 €
90,43 € 1.085,16 €
86,95 € 2.347,65 €
84,05 € 4.286,55 €
79,41 € 8.099,82 €

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Monitor-101C
TFT-LCD Displays
Industrial Touchscreen Monitor
10.1 in
1024 x 600
HDMI, USB
Backlight Type: LED
Brand: EDATEC
Dimensions: 257.7 mm x 159.7 mm x 29.2 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 3
Subcategory: Displays
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
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-MONITOR Industrial Touchscreen Monitors

EDATEC ED-MONITOR Industrial Touchscreen Monitors are robust, high-performance display solutions designed for demanding industrial and commercial environments. Available in multiple sizes, ranging from 7" to 18.5", these monitors feature high-resolution displays with capacitive multi-touch support, delivering vivid visuals and responsive user interaction. Engineered for versatility, the ED-MONITOR offers HDMI and USB Type-C® interfaces, which are compatible with a wide range of embedded systems, including Raspberry Pi.