690-009-621-900

EDAC
587-690-009-621-900
690-009-621-900

Mfr.:

Description:
USB Connectors 3.0 Type B 30u" AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
1,29 € 1.290,00 €
1,24 € 2.976,00 €
1,21 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1 A
Reel
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Series: 690
Factory Pack Quantity: 200
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.0 Type A & B Receptacles

EDAC USB 3.0 Type A and B Receptacles feature SuperSpeed interface technology that achieves up to a 5Gbps data rate while remaining backward compatible with USB 2.0. The right angle, through-hole standard receptacle, features friction lock grounding fingers and metal shielding for EMI, RFI, and ESD protection. EDAC USB 3.0 Type A and B Receptacles are composed of a high-temperature material capable of withstanding the extreme conditions of the SMT process.