519-036-520-310

EDAC
587-519-036-520-310
519-036-520-310

Mfr.:

Description:
Rack & Panel Connectors 519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no ha
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
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,33 € 858,25 €
33,74 € 1.687,00 €
33,01 € 3.301,00 €
31,96 € 7.990,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Rack & Panel Connectors
Connectors
36 Position
Solder Pin
Polycarbonate (PC)
Copper Alloy
Gold
519
Brand: EDAC
Current Rating: 8.5 A
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
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
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.