395-059-521-478

EDAC
587-395-059-521-478
395-059-521-478

Mfr.:

Description:
Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
59 Position
2.54 mm
1.57 mm
Panel
Vertical
Gold
395
Brand: EDAC
Contact Material: Copper
Current Rating: 3 A
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Solder Pin
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,90 € 18,90 €
16,06 € 160,60 €
15,06 € 376,50 €
14,34 € 717,00 €
13,86 € 1.386,00 €
13,10 € 3.275,00 €
12,71 € 6.355,00 €