ECS-500-CDX-2524

ECS
520-ECS-500-CDX-2524
ECS-500-CDX-2524

Mfr.:

Description:
Crystals 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.067

Stock:
1.067 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,237 € 2,37 €
0,216 € 5,40 €
0,207 € 20,70 €
0,20 € 50,00 €
0,197 € 98,50 €
Full Reel (Order in multiples of 1000)
0,191 € 191,00 €
0,168 € 336,00 €
0,163 € 815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
50 MHz
19 pF
10 PPM
20 PPM
- 40 C
+ 105 C
SMD/SMT
15 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-500-CDX-2524 Quartz Crystal

ECS ECS-500-CDX-2524 Quartz Crystal features a 50MHz frequency range with ±10ppm frequency tolerance and 15Ω maximum equivalent series resistance (ESR). This AT-cut quartz crystal offers ±20ppm frequency stability in a -40°C to +125°C temperature range. Other features include 19pF typical load capacitance, 10µW typical drive level, and fundamental oscillation mode. ECS ECS-500-CDX-2524 Quartz Crystal complies with EU RoHS 2015/863 standards and has 3.2mm x 2.5mm x 0.8mm dimensions. Applications include mobile phones, wearables, clocks and watches, computers, communication systems, and laptops.

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.