ECS-3953M-160-B-TR

ECS
520-3953M-160-BT
ECS-3953M-160-B-TR

Mfr.:

Description:
Standard Clock Oscillators 16MHz 3.3V 50ppm -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.132

Stock:
2.132 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,13 € 11,30 €
1,02 € 25,50 €
0,963 € 96,30 €
0,92 € 230,00 €
0,917 € 458,50 €
Full Reel (Order in multiples of 1000)
0,917 € 917,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
16 MHz
50 PPM
15 pF
3 V
3.6 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7.5 mm (0.295 in)
5 mm (0.197 in)
1.6 mm (0.063 in)
ECS-3953M
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 15 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-3951M/3953M Series SMD Clock Oscillators

ECS-3951M/3953M Series SMD Clock Oscillators are miniature, crystal-controlled, low-current clock oscillators in a ceramic SMD package seam welded with a metal lid. These clock oscillators feature a 1MHz to 125MHz wide operating frequency range and low power consumption. The ECS-3951M/3953M series clock oscillators operate within the -10°C to 70°C temperature range and are RoHS-compliant and Lead-free.