ECS-320-CDX-2094

ECS
520-ECS-320-CDX-2094
ECS-320-CDX-2094

Mfr.:

Description:
Crystals CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40C - 85C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.512

Stock:
1.512 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,393 € 3,93 €
0,357 € 8,93 €
0,342 € 34,20 €
0,323 € 80,75 €
0,31 € 155,00 €
Full Reel (Order in multiples of 1000)
0,297 € 297,00 €
0,278 € 556,00 €
0,274 € 1.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
20 PPM
- 40 C
+ 85 C
SMD/SMT
40 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
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
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.

ECS-320-CDX-2094 SMD Quartz Crystal

ECS ECS-320-CDX-2094 SMD Quartz Crystal is a tight tolerance, low G-sensitivity crystal designed for LoRA network protocols. The ECS-320-CDX-2094 is lead free and RoHS compliant with a footprint of 2mm x 1.6mm and a case height of 0.46mm maximum in a resistance weld metal package for low aging. ECS ECS-320-CDX-2094 SMD Quartz Crystal offers a manufacturing tolerance of ±10ppm at +25°C, stability of ±20ppm over -40°C to +85°C, and offers G-sensitivity of 2ppb/G.