ECS-200-9-33B-CKY-TR

ECS
520-200-9-33B-CKYT
ECS-200-9-33B-CKY-TR

Mfr.:

Description:
Crystals 20MHz 10ppm 9pF -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.019

Stock:
1.019 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,375 € 3,75 €
0,359 € 17,95 €
0,326 € 32,60 €
0,313 € 156,50 €
Full Reel (Order in multiples of 1000)
0,296 € 296,00 €
0,251 € 502,00 €
0,237 € 1.185,00 €
0,228 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
20 MHz
9 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 30 C
+ 85 C
SMD/SMT
200 uW
3.2 mm
2.5 mm
0.8 mm
ECX-33B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.