09-0025.1112

EAO
123-09-0025.1112
09-0025.1112

Mfr.:

Description:
Input Devices IP6K7 keypad, CANopen, Screw-in , 6 - DT (DT04-6P), 6 PB, LoadDump B, LED red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
383,86 € 1.919,30 €
379,57 € 3.795,70 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Input Devices
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Keypad Modules
Red
6 Pushbutton Keypad Module
Brand: EAO
Interface Type: CAN LoadDump B
IP Rating: IP6K7
Packaging: Tray
Product Type: Input Devices
Series: 09
Factory Pack Quantity: 1
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8517690000

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 09 Rugged CAN-Based Keypads

EAO Series 09 Rugged CAN-Based Keypads offer high reliability and are designed for E1 applications and safety-relevant applications in accordance with ISO 26262 and EN ISO 13849. The CAN bus connection ensures intelligent and free programmability. The robust, modular design of the EAO Series 09 keypads provides up to IP6K9K sealing levels and the ability to customize and individually select/arrange the keypad legends. These rugged features make these high-quality devices ideal for heavy-duty and special vehicles.