3120-N323-P7T1-W19LG4-5A

E-T-A
457-323P7T1W19LG45A
3120-N323-P7T1-W19LG4-5A

Mfr.:

Description:
Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,86 € 43,86 €
32,43 € 162,15 €
31,20 € 312,00 €
29,39 € 1.469,50 €
26,38 € 2.638,00 €
25,54 € 6.385,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
3120-N
Thermal Magnetic Circuit Breakers
Overcurrent Protection
5 A
240 VAC
50 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Illuminated
Brand: E-T-A
Mounting Style: Snap-In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 50 VDC, 230 VAC
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

3120-N Next-Generation Circuit Breaker/Switch

E-T-A Circuit Breakers 3120-N Next-Generation Circuit Breaker/Switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. 3120-N Next-Generation Circuit Breaker/Switch, which replaces the 3120-F series, is ideally suited for overload protection of motors, pumps, transformers, and cables. After tripping, the device can reliably, easily, and quickly be reset. The positively trip-free mechanism ensures reliable circuit disconnection even with the actuator blocked.