TL1017AABF260QG

E-Switch
612-TL1017AABF260QG
TL1017AABF260QG

Mfr.:

Description:
Tactile Switches Tactile Switch, 50mA 12VDC, SPST OFF-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.262

Stock:
3.262 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,273 € 2,73 €
0,262 € 6,55 €
0,227 € 22,70 €
0,207 € 51,75 €
0,192 € 96,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
0,144 € 864,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
3 mm
2.5 mm
1.5 mm
TL1017
100000 Cycle
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

TL1017 Tact Switches

E-Switch TL1017 Tact Switches feature a compact surface-mount design with a low profile, measuring 1.50mm x 3mm x 2.50mm. Multiple options include with or without bosses, with or without ground termination, and an actuation force of 160gf (red) or 260gf (black). The electrical rating is 50mA at 12VDC with SPST OFF-(ON) function and a life expectancy of 200,000 cycles (160gf) and 100,000 cycles (260gf). The TL1017 switches offer gullwing termination, silver contacts, low travel of 0.15mm ±0.1mm, and an operating temperature of -20°C to +70°C. E-Switch TL1017 Tact Switches are versatile for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.