RCA1913F1ABLKBLKWHT3

E-Switch
612-RCA1913F1ABKBKWT
RCA1913F1ABLKBLKWHT3

Mfr.:

Description:
Rocker Switches ROCKER, 16A, SPDT, On-On, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.321

Stock:
1.321 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,60 € 26,00 €
2,47 € 61,75 €
2,34 € 105,30 €
2,23 € 200,70 €
2,13 € 575,10 €
1,95 € 1.053,00 €
1,86 € 1.925,10 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
SPDT
ON - OFF
16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
IP68
Bulk
Actuator Length: 5.9 mm
Actuator Material: Nylon, Polycarbonate (PC)
Brand: E-Switch
Flammability Rating: UL 94 V-2
Height: 19.4 mm
Housing Material: Nylon
Length: 21 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Panel Cutout: 19 mm x 13 mm
Product Type: Rocker Switches
Series: RCA1913
Factory Pack Quantity: 45
Subcategory: Switches
Width: 15 mm
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCA1913 Rocker Switches

E-Switch RCA1913 Rocker Switches are fully sealed with nylon 66 construction and offer a SPST or SPDT contact arrangement. These switches feature an ingress protection rating of IP68 and UL/ENEC certified electrical ratings up to 16A, combined to provide an in-demand solution for various industries and markets. RCA1913 switches fit a 19mm x 13mm panel cutout with numerous terminal options: quick connect, solder, PC pin, PC pin right-angle, and wire leads. Suitable markets for RCA1913 rocker switches from E-Switch include industrial, appliance, audio/visual, and medical.